• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Insulation bracket 200 mm Metal 536267 250 pc(s) (Ø x L) 8 mm x 200 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Min. Drill hole depth: 50 mm
  • Min. Anchoring depth: 40 mm
Product type

Insulation bracket

Dim

(Ø x L) 8 mm x 200 mm

Material

Metal

Content

250 pc(s)

Length

200 mm

(Ø)

8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1878689 Fischer Insulation bracket 200 mm Metal 536267 250 pc(s) (Ø x L) 8 mm x 200 mm

Description

The fischer Insulation fixings metal DHM A2 is easy with a hammer. The shock mounting enables a quick setting process and thus reduces the workload. Thanks to the achieved fire resistance duration F120 we use in requirements for the fire resistance Sauer. The Stainless Steel Version DHM A2 is for applications in the wet and outdoor areas. With the Insulation fixings you can, for example, stone and glass wool, foam glass plates, as well as wood wool lightweight plate.

This text is machine translated.