• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer PFUF 2D Connector piece Stainless steel 563150 10 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer PFUF 2D A4 connection element

  • Simple construction of track constructions in conjunction with FUS rails and PFCN 41Quick mounting by 90° rotation of the Through-hole connector PFCN 41 in the railApplication-friendly corrosion protection by non-rusting A4 steelFor indoor and outdoor use

Technical specifications

  • Load level: Medium
Product type

Connector piece

Material

Stainless steel

Content

10 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699435 Fischer PFUF 2D Connector piece Stainless steel 563150 10 pc(s)

Description

The Fischer PFUF 2D, 3D and 4D connecting elements connect multi-dimensional designs with the FUS mounting rails and the PFCN through connector. With the PFUF 3D and 4D connection elements, multi-page shaft structures can be created easily and easily within a short time. The galvanic zinc version is suitable for installations in buildings, the versions of hot-dip galvanized and stainless steel for installation outdoors and in highly corrosive environments.

This text is machine translated.