• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Premium FLEX Spray foam Factory colour Cream 543453 750 ml

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

fischer Premium Flex Foam PUP Flex 750 B2

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

Product type

Spray foam

Heat resistance

-40 upto +90 °C

Factory colour

Cream

Content

750 ml

Documents & Downloads

Datasheet

Datasheet 2346482 Fischer Premium FLEX Spray foam Factory colour Cream 543453 750 ml

Security datasheet

Security datasheet 2346482 Fischer Premium FLEX Spray foam Factory colour Cream 543453 750 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 332: Harmful if inhaled
  • H 334: May cause allergies or asthma symptoms or breathing difficulties if inhaled
  • H 335: May cause respiratory irritation
  • H 351: Suspected of causing cancer(state type of exposure only if proven that no other exposure type may cause these defects)
  • H 362: Harmful to breast-fed newborns and toddlers
  • H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)
  • H 413: May cause long-lasting harmful effects to aquatic life

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 263: Avoid contact during pregnancy/nursing
  • P 271: Use outdoors or in a well-ventilated area only
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 308+313: IF EXPOSED TO/CONCERNED: Seek medical advice
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking
  • EUH 204: Contains isocyanates. May produce an allergic reaction

Description

The elastic fischer 1K Pistol foam PUP Flex 750 B2 with high sound insulation and heat insulation is particularly suitable for year-round insulation and filling of window joints, roller shutter boxes and window benches as well as for elastic foaming of connection joints and cavities in wooden constructions and roof constructions. The high elasticity enables the recording of component movements without heat bridges or cracks. The product can be safely processed at temperatures from -10°C to +35°C. The excellent dimensional stability during the curing process avoids time and cost-intensive reworking. The PUP Flex 750 B2 is equipped with a safety valve that offers maximum safety against premature gluing. Protective gloves for end users are included.

This text is machine translated.

Features

  • The high elasticity enables the recording of component movements. This permanently prevents cracking and thermal bridges
  • the excellent shape resistance of < 5% ensures a safe function under the occurring temperature and humidity conditions. This avoids costly reworking
  • the large processing range from -10 °C to +35 °C, and thanks to its winter suitability, it also enables safe processing even at minus temperatures. This combines important requirements in one product
  • the high level of joint sound insulation of 62 dB meets the standards of modern sound insulation and ensures a significant reduction of noise pollution.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.