• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Pro SI (DBSA) Industrial silicone Factory colour Beige 053095 310 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer Basilicon Construction Pro SI (DBSA) beige 310 ml

  • Durable flexibility
  • Fungicide/mushroom-retardant
  • For indoor and outdoor use.
  • Low-odor and therefore particularly suitable for use in closed rooms

Technical specifications

Type

1K silicone neutral alcohol / premium construction silicone

Product type

Industrial silicone

Suitable for

Connection and expansion joints in the construction industry

Processing time

10 to 15 minutes

Heat resistance

-40 °C Up to +150 °C

Factory colour

Beige

Content

310 ml

Material suitability

Concrete

Chrome

Stainless steel

Tiles

Ceramic

Glass

Wood

Copper

Brass

Masonry

PMMA

PC

Polyester

Steel

Zinc

Show more

Documents & Downloads

Datasheet

Datasheet 3835563 Fischer Pro SI (DBSA) Industrial silicone Factory colour Beige 053095 310 ml

Security datasheet

Security datasheet 3835563 Fischer Pro SI (DBSA) Industrial silicone Factory colour Beige 053095 310 ml

Signal word

GHS / H Statements

  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 273: Avoid release into the environment
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

The Fischer premium construction silicone Pro SI is designed for demanding applications with very low volume loss and low odor Ideal. The silicone sealant based on alcohol provides particularly high adhesive properties on a variety of surfaces, indoors and outdoors. The silicone case is suitable for window sealing and for motion and connection joints on the wall and roof. Thanks to the mushroom-inhibiting effect the Fischer Construction Pro SI can be used optimally in the sanitary sector. The silicone, which is easy to process and even, allows for a fast work progress.

This text is machine translated.

Scope of delivery

  • Fischer Basilicon Construction Pro SI (DBSA) beige 310 ml

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.