• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer PU-P EVO 750 B2 Spray foam Factory colour White 563227 750 ml

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer low-monomer PU foam PU-P EVO 750 B2

  • APPROVALS: P-NDS04-1425, 21-004738-PR41, 15557/03.06.13, EPD-FEI-20220108-IBG1-EN
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Spray foam

Factory colour

White

Content

750 ml

Documents & Downloads

Datasheet

Datasheet 3404888 Fischer PU-P EVO 750 B2 Spray foam Factory colour White 563227 750 ml

Security datasheet

Security datasheet 3404888 Fischer PU-P EVO 750 B2 Spray foam Factory colour White 563227 750 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 204: Contains isocyanates. May produce an allergic reaction

Description

The low-monomer filling and damping foam PU-P EVO 750 B2 is the low-marking alternative to conventional PU foams. Its new formulation meets high safety standards due to the residual free isocyanate content of less than 0.1% and saves the commercial processor from the mandatory PU safety training as of August 2023. The white, fine cell EVO foam is suitable Ideal for typical installation work, for filling joints and insulation of cavities. The PU-P EVO 750 B2 adheres reliably to all usual building materials and many plastics and has best sound-and insulation properties. The high yield of up to 35 liters (EN 17333-1) reduces the number of can changes and ensures maximum economic efficiency. Thanks to its high dimensional stability of ± 5%, time-consuming reworking is no longer necessary. With its high-quality combi-adapter it can be used both with and without an additional foam gun. The non-sticking safety valve enables several days of work interruptions.

This text is machine translated.

Features

  • Low post-expansion with a dimensional stability of ± 5%.
  • Less than 0.1% isocyanate content.
  • No PU safety training required.
  • Measured joint noise damping-unit of 64 dB.
  • Opaque (no measurable air passage)
  • Highly heat insulating
  • Glueless safety valve
  • Can be used with the supplied adapter or a separate dosing gun
  • Exemption from training due to low-labeling formulation.
  • High safety standards are < met by the very low level of monomer isocyanates of 0.1%.
  • The EMICODE® EC1PLUS is the premium class in terms of the emission behavior of volatile organic compounds.
  • The very fine-pored cell structure and the high flexibility guarantee the best sound and heat insulation properties.
  • No time-consuming reworking thanks to its excellent dimensional stability of ± 5%.
  • Pageris safety valve prevents sticking and guarantees a durability of 18 months.
  • Combination adapter system: Can be used with the enclosed adapter or a separate foam gun.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.