User & Safety Instructions 2851359 Fischer SDS Plus Pointer U 16/200/260 568192 Masonry twist drill bit 16 mm Total length 260 mm SDS-Plus 1 pc(s)
Description
The Fischer masonry drill pointer U with ground hard metal plate enables universal use in a variety of materials and is Ideal for drilling high hole tiles. With the shortened SDS Plus mounting, the impact of the machine on the drill is reduced, whereby the chambers of the brick are not destroyed. This allows the fixing material to be optimally anchored and maximum retaining force is guaranteed. The drill is perfectly suited for compliant drilling holes in accordance with the PGM requirements.
This text is machine translated.
Features
Robust, diamond-ground carbide tip ensures precision and speed in different materials.
The shortened SDS-Plus attachment reduces the impact force on the drill and thus avoids interruptions in building material - supports for best capacity in all types of perforated brick.
A large-volume spiral filament ensures rapid removal of the flour.
Universal use for different materials saves time and money.
PGM certification for a fitting hold on dowels in the borehole.
Description
The Fischer masonry drill pointer U with ground hard metal plate enables universal use in a variety of materials and is Ideal for drilling high hole tiles. With the shortened SDS Plus mounting, the impact of the machine on the drill is reduced, whereby the chambers of the brick are not destroyed. This allows the fixing material to be optimally anchored and maximum retaining force is guaranteed. The drill is perfectly suited for compliant drilling holes in accordance with the PGM requirements.
This text is machine translated.
Features
Robust, diamond-ground carbide tip ensures precision and speed in different materials.
The shortened SDS-Plus attachment reduces the impact force on the drill and thus avoids interruptions in building material - supports for best capacity in all types of perforated brick.
A large-volume spiral filament ensures rapid removal of the flour.
Universal use for different materials saves time and money.
PGM certification for a fitting hold on dowels in the borehole.
What kind of Stone drill bits are you looking for?