• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

fischertechnik 505281 PLUS Motor Set XS Mechanical Science, Electronics Science kit 7 years and over

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

PLUS motor set XS

  • Voltage 9V
  • 45 components

Technical specifications

Age category

7 years and over

Product type

Science kit

Topic range

Mechanical Science

Electronics

Product line

PLUS

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 288180 fischertechnik 505281 PLUS Motor Set XS Mechanical Science, Electronics Science kit 7 years and over

Description

Thanks to the compact size, it can be installed almost anywhere this engine. The set includes only blocks, gear parts and gears also a safety battery holder with integrated pole-reversal switch for 9 V block batteries.

This text is machine translated.

Features

  • Performance data: voltage 9 V, max. power 1.0 W at 6000 U min

Scope of delivery

  • Motor set XS
  • User manual.

Hints

Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!
9V battery not included, please order separately.

What kind of Science & Learning Kits are you looking for?

More interesting products

(*All information is plus legal VAT)