• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

fischertechnik 563931 Control Set Science Bluetooth set

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Control set

  • Bluetooth receiver and micro servoFor controlling different fischertechnik models via smartphone or tablet

Technical specifications

Product type

Bluetooth set

Topic range

Science

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2544204 fischertechnik 563931 Control Set Science Bluetooth set

Description

The Control Set allows fischertechnik models to be controlled remotely via the Bluetooth Control App with a smartphone or tablet. The Bluetooth low energy technology promises a high range of up to 10 m. The receiver has three motor outputs as well as a servo output, which enables a stepless steering angle as well as a stepless speed control. A servo is already included in the set. Up to two receivers can be operated with the app, which allows a variety of applications. Bluetooth technology makes it possible to use several control sets in a room without interfering with each other.

This text is machine translated.

What kind of Science & Learning Kits are you looking for?

More interesting products

(*All information is plus legal VAT)