The power package for building, loading and transporting small building site heroes
Cool truck with large wheels and movable tipper
7 years and over
52 components
Create your own construction site with the other models DI8
Technical specifications
Age category
7 years and over
Product type
Assembly kit
Topic range
Assembly kits
No. of parts
52
Models
1
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3443470 fischertechnik 576105 Truck Assembly kits Assembly kit 7 years and over
Description
The fischertechnik truck is the power pack for construction site operation. With its tilt able loading space and the stable wheels it is in the best way suitable for transporting heavy loads safely. Children over 7 years can assemble the truck independently with the clear instructions and can then start immediately in the construction site adventure. Thanks to the new, attractive color design, the truck is not only a reliable working vehicle, but also a visual highlight in the children's room!
This text is machine translated.
Features
Construction site vehicle Truck with tipper
Hints
Ideal construction site supplement with the sets Tractor (article no. 576107), Loader (article no. 576106), Crane (article no. 576103) and Bagger (article no. 576104)
Description
The fischertechnik truck is the power pack for construction site operation. With its tilt able loading space and the stable wheels it is in the best way suitable for transporting heavy loads safely. Children over 7 years can assemble the truck independently with the clear instructions and can then start immediately in the construction site adventure. Thanks to the new, attractive color design, the truck is not only a reliable working vehicle, but also a visual highlight in the children's room!
This text is machine translated.
Features
Construction site vehicle Truck with tipper
Hints
Ideal construction site supplement with the sets Tractor (article no. 576107), Loader (article no. 576106), Crane (article no. 576103) and Bagger (article no. 576104)
What kind of Science & Learning Kits are you looking for?