• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRANZIS 65272 Lernpaket Elektronik Electronics Course material 14 years and over

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

105 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

The Franzis-learning package electronics

  • The quick start in the electronics
  • 50 exciting experiments
  • Unpack, start, understand

Technical specifications

Age category

14 years and over

Product type

Course material

Experiments

50

Topic range

Electronics

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1300904 FRANZIS 65272 Lernpaket Elektronik Electronics Course material 14 years and over

Description

Step into the basics of electronics and develop your own applications beyond the presented circuits. Build the circuits on the provided experimenting board, test the function and test the circuit variants.Know how to handle with the electronics learning package.From simple circuits with LEDs and resistors to transistor basic circuits to the application of complex integrated circuits, 50 exciting experiments await you. The learning package introduces analogue and digital circuits with single-semiconductor and ICs. Develop the basics of operational amplifiers as well as the application of sensors. Projects for practiceThis is not just about theoretical knowledge, but about real applications of electronics that really work! Many of the circuits can be used sensibly and become the basis for your own developments. Your creativity knows no bounds.Construct it yourself:• Circuits with LEDs• Electronic indicators • Toggle circuits and timers • NF-amplifier with OPVs • Tone generators and signaling devices • Proximity and vibration sensors • Light and sound sensors • Medium wave and short wave radios

This text is machine translated.

Scope of delivery

  • Lab. plug board
  • 28 components
  • Manual

Hints

Additional requirements: 9 V battery for power supply.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.97*

What kind of Science & Learning Kits are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)