• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it Robot assembly kit Micro:Bit "JoyCar" Assembly kit MB-Joy-Car

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

162 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro:Bit "JoyCar" Education Robot kit

  • The JoyCar is an autonomous education robot
  • Part of the Open Roberta Education platform of the Fraunhofer Institute
  • Specially tailored for use in schools and other educational institutions
  • Programming languages: Open Roberta, Make Code & Micro Python
  • LED headlight, LED indicator, Line Finder, ultrasound,
  • Infra-red, horn, wheel speed sensors and much more.
  • Bluetooth control possible via 2. Micro:bit
  • Compatible with all micro:bit controllers
  • Extensive tutorials and program codes
  • Entry even without programming skills

Technical specifications

Product type

Robot assembly kit

Version

Assembly kit

Age rating

9 years

Dim

(L x W x H) 18.9 x 17.1 x 7.7 cm

Height

7.7 cm

Length

18.9 cm

Width

17.1 cm

Manufacturer part #

MB-Joy-Car

Suitable for

BBC micro:bit

Type

BBC micro:bit

Documents & Downloads

Datasheet

Datasheet 2249432 Joy-it Robot assembly kit Micro:Bit "JoyCar" Assembly kit MB-Joy-Car

User & Safety Instructions

User & Safety Instructions 2249432 Joy-it Robot assembly kit Micro:Bit "JoyCar" Assembly kit MB-Joy-Car

Description

The Joy-Car is an autonomous training robot based on micro:bit and offers a modular structured robotics learning kit.
Sensors such as line tracking, ultrasound, infrared and wheel speed sensors enable functions such as autonomous driving and even control via BT via a second, separate micro:bit. The additional equipment simulates flashing lights, lights, reverse lights and horn
And thus rounds off the experience of an autonomous robot car. Additionally, individual lighting scenarios can be realized by the use of addressable LEDs.

Education for All!

The Joy Car is a suitable Ideal for dealing with the topics of electronics and programming and was designed especially for use in schools.

In collaboration with the Fraunhofer Institute, the Joy-Car was integrated into the Open Roberta platform for this purpose. This means that it can be used immediately for everyone, even without any programming knowledge, and guarantees a lot of joy without frustration with immediate visible results.

Particularly advantageous for use in lessons, since the expenditure for teaching staff is also kept to a minimum.

Furthermore, extensive instructions are available on the JoyCar homepage. It also explains the programming in MakeCode and MicroPython.
They also provide information, tips and a forum for questions, problems and ideas.

This text is machine translated.

Features

  • BT control via separate 2. Micro: Bit possible
  • Simulation of indicators, light, reversing light & horn
  • Suitable for school use from 9 years and over ideal

Scope of delivery

  • Robot kit without micro:bit controller

Hints

Micro:Bit not included in delivery, this must be ordered separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 111.96*

What kind of Build-Your-Own Robot Kits are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)