• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it Robot carriage Roboter Auto Kit 4WD Assembly kit Robot03

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Joy-IT Arduino Robot-Car Kit

  • Robot Car Kit for all Arduino Systems
  • Incl. 4 gear motors (3 to 9 V)
  • Robust design.

Technical specifications

Product type

Robot carriage

Version

Assembly kit

Dim

(L x W x H) 400 x 16 x 6 cm

Height

6 cm

Length

400 cm

Width

16 cm

Manufacturer part #

Robot03

Weight

640 g

Depth

26 cm

Suitable for

Arduino

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1573542 Joy-it Robot carriage Roboter Auto Kit 4WD Assembly kit Robot03

User & Safety Instructions

User & Safety Instructions 1573542 Joy-it Robot carriage Roboter Auto Kit 4WD Assembly kit Robot03

Description

With the Arduino Car Kit start for a reasonable price in the world of robotics and you can let your creativity run riot.
The set is very easy to install and ready to use in no time at all. The included gear motors (with double-sided shaft) can in a voltage range from 3 to 9 volt.
The speed varies between 90 and 300 revolutions per minute. The Torque (gf/cm) between 800 and 1200. The Car Kit is compatible to all Arduino variants.

This text is machine translated.

Scope of delivery

  • Battery holder (4 x 1.5V AA batteries, batteries not included in delivery)
  • 4x gear motor (6.5 x 2 x 2 cm)
  • Acrylic body (16 x 26 cm)
  • 4 x rubber-coated wheels (diameter 6 cm)
  • Spacer
  • Mounting material.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.97*

What kind of Build-Your-Own Robot Kits are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)