• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 90002L SOL300 Solar motor

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

867 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solar and light running motor RF300CAS, axle shaft length 10 mm

  • This motor is optimally suitable for solar cells and all applications, which must work with low power.

Technical specifications

  • Start-up voltage: from 0.18 Volt
  • Voltage range: 0.18 - 6 volt
  • Starting current: from 8 mA
  • Drive shaft 2 mm
  • Diameter: 24.2 mm
  • Length without axis: 13.8 mm
  • Axis length: 10 mm
  • Electrical connection: cable 12 cm
  • Mounting holes: Front 2 x M 1.6.
Product type

Solar motor

Documents & Downloads

Datasheet

Datasheet 1371438 Sol Expert 90002L SOL300 Solar motor

User & Safety Instructions

User & Safety Instructions 1371438 Sol Expert 90002L SOL300 Solar motor

Description

Starting from 8 mA and a voltage of only 180 mV, this engine starts its rotary motion. This is made possible by a special internal design ensures a smooth start-up. The motor is therefore ideally suited for solar cells and all applications, with little performance manage. Despite the modified design, the engine plenty of torque (11.24 g/cm). At full voltage of 6 V is a speed of about 6000 per minute. The cables are approx. 12 cm long and are marked in color.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)