• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Whadda Robotic arm assembly kit KSR10 Assembly kit KSR10

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

115 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Whadda Robotic arm assembly kit KSR10 Assembly kit KSR10

  • Fully articulated
  • Controlled by a control unit

Technical specifications

  • Arm-Hohe: 38 cm
  • Load capacity: 100 g
Product type

Robotic arm assembly kit

Power supply (details)

4 Mono (D) batteries (not included)

Version

Assembly kit

Dim

(L x W x H) 22.85 x 16 x 38 cm

Height

38 cm

Length

22.85 cm

Width

16 cm

Manufacturer part #

KSR10

Weight

660 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 079655 Whadda Robotic arm assembly kit KSR10 Assembly kit KSR10

Description

Enter the world of robotic technology robotic arm with five motors and five joints. The arm is controlled via a control unit with five commands and features a rotating base, elbow and wrist and a functional hand. The built-in spotlight is especially useful when used in the dark.

Features

  • Max. Capacity: 100 gr.
  • Max. extension height when fully extended arm: 38 cm.

Hints

Batteries are not included in the scope of delivery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.98*

What kind of Build-Your-Own Robot Kits are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)