• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it Robotic arm assembly kit Assembly kit Robot02

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Joy-IT "Grab-It" robot arm aluminum with 6 motors

  • Material: Robust Aluminum, black anodized
  • Includes 6 pieces 20 kg/cm PWM/servo motors
  • Voltage range 5 to 7.4 V DC
  • Metal drive
  • Incl. base plate with holes for all common single board computer and developer board
  • Incl. high-quality precision claw

Technical specifications

Product type

Robotic arm assembly kit

Current consumption

1.7 A per motor

Power supply (details)

5 to 7.4 V DC

Version

Assembly kit

Age rating

12 years

Dim

(L x W) 30 cm x 28.5 cm

Length

30 cm

Width

28.5 cm

Manufacturer part #

Robot02

Weight

1.3 kg

Documents & Downloads

Datasheet

Datasheet 1573539 Joy-it Robotic arm assembly kit Assembly kit Robot02

User & Safety Instructions

User & Safety Instructions 1573539 Joy-it Robotic arm assembly kit Assembly kit Robot02

User & Safety Instructions 1573539 Joy-it Robotic arm assembly kit Assembly kit Robot02

Description

The "Grab-It" robot arm is manufactured in a particularly stable design. The frame of the arm consists of very robust, black anodised aluminum.
The scope of delivery includes 6 PWM-controlled servo motors on a load of up to 20 kg/cm. This results in a very large range of applications and enough power reserves for your projects.
The Precision claw is the load radius of the arm adapted and equally durable.

The arm is on the supplied, bearing turntable (360 degree) is mounted, which in turn on a 28.5 x 16 cm large base plate is fixed. At that are already boreholes for all common einpaltinencomputer and developer boards (Raspberry, BananaPi, Arduino, etc.).

For a simple and precise control of the robot arm, we recommend the Motorpi (Article: 1527411, Raspberry) or the Moto Rino (Article: 1527412, Arduino).

This text is machine translated.

Scope of delivery

  • Robot arm in individual parts incl. Turntable, jaw, base plate with mounting material, 6 motors, Installation Instructions

Hints

Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!

What kind of Build-Your-Own Robot Kits are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)