• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it Robot carriage Assembly kit robot05

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Joy-it Robot carriage Assembly kit robot05

  • Very sturdy acrylic base
  • 2 stepper motors 3 to 9 V DC
  • Rubber tires
  • On/Off switch

Technical specifications

  • Power supply 3 to 9 volt
  • Rear-wheel drive via 2 Gear Motors
Product type

Robot carriage

Power supply (details)

3 to 9 V DC

Version

Assembly kit

Age rating

10

Dim

(L x W x H) 100 x 200 x 60 mm

Height

60 mm

Length

100 mm

Width

200 mm

Manufacturer part #

robot05

Weight

180

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1785205 Joy-it Robot carriage Assembly kit robot05

User & Safety Instructions

User & Safety Instructions 1785205 Joy-it Robot carriage Assembly kit robot05

Description

This Car Kit is the ideal basis for your robot project on Arduino or raspberry basis.
The chassis is made of sturdy acrylic and has many holes to components hard to install.
It is driven via 2 gear motors, which are supplied with a voltage of 3 to 9 V.
In the front is in one ball joint fixed metal ball, which is used as the third wheel. This way, her future robot practically on the spot.

Furthermore, there is a on/off switch for the power supply is integrated. For this purpose, there is also a battery holder included in delivery.

This text is machine translated.

Scope of delivery

  • 2 gear motors with rubber tires, Chassis, metal joint role, battery holder, Switch

Hints

Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.97*

What kind of Build-Your-Own Robot Kits are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)