• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

fischertechnik Toy robot Smart Robots Pro Assembly kit 569021

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

fischertechnik Toy robot Smart Robots Pro Assembly kit 569021

  • 8 models
  • For ages 8 years and up
  • Approx. 250 components

Technical specifications

Product type

Toy robot

Power supply (details)

battery-powered

Version

Assembly kit

Age rating

8 years

Manufacturer part #

569021

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2814264 fischertechnik Toy robot Smart Robots Pro Assembly kit 569021

Description

The starter complete package for children above 8 years. With the help of the included sensors and actuators the young developers can build eight models, which are programmed and controlled. Whether with the robot with obstacle detection, the carousel with blinking lights, the temperature control with fan or the alarm system: The entry in the world of programming is guaranteed. The control via the BT Smart controller with four inputs for digital and analogue sensors and two outputs for motors or lamps, has a USB and a Bluetooth® 4.1 LE interface. The ROBO Pro Coding software provides fast, clear and easy-to-understand programming of the models. The didactic accompanying material, which is available on our eLearning portal, supports the learning process of the children and explains the programming in an easy to understand way. 

This text is machine translated.

Features

  • USB and a Bluetooth® 4.1 LE interface
  • Bluetooth connection possible.

Scope of delivery

  • fischertechnik BT Smart controller
  • 2 x XS motors
  • 2 x LEDs
  • 2 x keys.
  • NTC resistor sensor
  • Light barrier.

Hints

Required battery not included.

What kind of Build-Your-Own Robot Kits are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)