• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

fischertechnik 581831 Expansion kit Supplement 10 years and over

EAN:
Part number:
Item no:
1/7
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SC Ultimate AI Add on mobility

  • Speed, distance and distance measurement

Technical specifications

  • Number of models: 5
Product type

Supplement

Educational institution

Secondary school

University

Apprenticeship

Age category

10 years and over

No. of students

2-4 students

No. of parts

370

Type

Expansion kit

Series

STEM Robotics

Topic range

Informatics & Technology

Sensors

Robots

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859633 fischertechnik 581831 Expansion kit Supplement 10 years and over

Description

The Add On: Mobility makes programming a real highlight in the classroom: Learners design and program their own robots and vehicles – from omniwheel robots such as football, ball and paint robots to the "car of the future".

Powerful encoder motors enable motion in all directions, while the STEM Coding Ultimate AI Set's built-in camera provides image processing for object detection and tracking. At the same time, students discover key technologies of modern mobility such as lane assist, cruise control or parking assistance. Comprehensive teaching material with practical experiments and solutions supports application in the classroom and promotes STEM learning.

This text is machine translated.

Features

  • Content
  • 1x Micro servo
  • 2x encoder motor
  • 1x light barrier LED
  • 2x rims + tires
  • 4x OmniWheels
  • 2x course