• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

fischertechnik 581833 Expansion kit Supplement 10 years and over

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SC Ultimate AI Add on Industrial Robots

  • Programming application examples

Technical specifications

  • Number of models: 2
Product type

Supplement

Educational institution

Secondary school

University

Apprenticeship

Age category

10 years and over

No. of students

2-4 students

No. of parts

350

Type

Expansion kit

Series

STEM Robotics

Topic range

Informatics & Technology

Robots

Assembly kits

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859635 fischertechnik 581833 Expansion kit Supplement 10 years and over

Description

This set enables the learners to look closely at industrial robotics and to prepare themselves practically for the requirements of the modern professional world. The students build two realistic six-axle robot models independently and learn to program them. This hands-on experience enables them to gain not only theoretical knowledge but also practical skills. Through the didactic accompanying material as well as the interaction with our models, the students train not only technical know-how, but also analytical thinking, problem-solving competence and practice in teamwork.

This text is machine translated.

Features

  • 1x encoder motor
  • 3x digital servo
  • 1x compressor
  • 1x electro magnetic valve
  • 4x Pneumatic-Cylinders
  • 1x suction pad
  • 1x route path