• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

fischertechnik education 559892 Optics classroom set Assembly kit

1/11
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,105.00 / piece)
€ 1,105.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Class Set Optics

  • Comprehensive didactic concept including lesson plans6 models6 Experiments75 components per set

Technical specifications

  • 75 components per set
Product type

Assembly kit

Educational institution

Primary school

No. of students

30 students + 1 teacher

No. of parts

1200

Type

Optics classroom set

Series

STEM classroom kits

Topic range

STEM

Optics

Physics

Science & Engineering

Experiments

6

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355494 fischertechnik education 559892 Optics classroom set Assembly kit

Description

Understanding the basics of optics in the primary stage and understanding them sustainably!
Explore optical phenomena in the classroom and experiment with light! Explore half and core shadows, discover many exciting things with a magnifying glass or determine the time with a sundial. These and many other exciting topics can be taught in class in a playful way using the Class Set Optics. In addition to the six fast-to-build and thus teaching-friendly models, the kit offers six exciting experiments.

Class set
- a class set contains 16 units of identical individual sets.
- each individual set is kept in a separate bath, which can be taken to the place by the students.
- each tub contains sorting inserts and is clearly arranged.
- ideal for group work of two or more students: For example, a school class can be equipped with 30 students and a teacher.

Main areas of instruction:
- optical phenomena
- Light experiments
- Magnification
- reflection
- Light and shadow

Accompanying teaching material
fischertechnik education products contain extensive, freely accessible teaching materials. These were developed together with educational institutions, teachers and didactics and are ideal for the needs of the teaching. The products can be discussed in advance. They are freely accessible on the fischertechnik homepage. In addition to the introduction of topics, lesson plans with task sheets and training plan reference are available.
- The introduction of the topic provides content that can be optimally used for preparing the course and integrated into the course. Definition, history, basic knowledge and much more are conveyed.
- The teaching material contains an overview of the learning objectives, the time required for the tasks and the respective curriculum references of the individual federal states in Germany.
- various tasks are included to suit the topics relevant to the curriculum, within which different experiments are dealt with.
- the tasks are divided into a design task, thematic task and experimental task. This increases the level of knowledge gained from building, learning technical content and applying the knowledge gained.

This text is machine translated.

Features

  • Lens f=25 mm
  • Lens f=80 mm
  • Reflector
  • LEDs
  • Battery holder for 9 V block (battery not included).

Scope of delivery

  • 1,200 components
  • Installing Instructions.
  • Storage box optimized for school
  • Didactic teaching material including lesson plans

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)