• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

fischertechnik education 563147 Case Storage and transport case

1/11
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,309.00 / piece)
€ 1,309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Storage and transport case 1190x790x370 mm

  • Fits perfectly for the Learning Factory 4.0
  • Lined inside with soft foam polster
  • 3 inner zip pockets
  • 4 tilting carry handles and 4 clamping locks

Technical specifications

  • Dimensions 1190 x 790 x 370 mm
Product type

Storage and transport case

Educational institution

Apprenticeship

Type

Case

Series

Lernfabrik 4.0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2490858 fischertechnik education 563147 Case Storage and transport case

Description

Aluminum case maker profile with plastic plates and steel ball corners as well as 4 steel tilt handles and angle protection corners. The upper part (boot lid) is partially lined with soft foam blocks in different heights and has 3 inner zip pockets for storing cables and accessories. The lower part is lined with hard foam.

This text is machine translated.

Features

  • A practical measuring case for safe storage and transport of fischertechnik factory models
  • Use once – done! The factory is fully functional in the lower part, only the hood needs to be moved
  • 3 inner zip pockets for storing accessories
  • 4 tilting carrying handles and 4 clamping locks for easy operation.

Scope of delivery

  • Storage and transport case.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)