• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1000584 PowerGear II 70 cm L78 Lopper Bypass

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power Transmission Gear II bypass LOPPER 70 cm L 78

  • EaseCut™ Technology
  • High cutting performance by gear mechanism
  • This text is machine translated.

Technical specifications

Product type

Lopper

Features

Non-stick coating

Cutting mechanism

Bypass

Cut width

50 mm

Dim

(L x W x H) 700 x 200 x 100 mm

Length

700 mm

Width

200 mm

Height

100 mm

Weight

1060 g

Technology

Li-ion

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1313065 Fiskars 1000584 PowerGear II 70 cm L78 Lopper Bypass

Description

This bypass variant is 70 centimeters long and is ideally suited for clean cutting of fresh green as well as for cutting of bushes and hedges.
The 1060 grams power gear™ II model is well located and securely in your hand. The black lever arms are stable, your Orange handles with non-slip surface enables a comfortable use of this FISKARS LOPPER.
Due to the low weight, it can be adjusted with this pair of scissors effortlessly over a longer period of time, as well as over-head working. In addition, the transmission mechanism to more cutting power by the same force the cutting force is distributed optimally and thereby increased. So you can also cuts of up to 50 millimeters thick branches without trouble.
The EaseCut™ technology increases the cutting performance in addition to a three times.
Particularly useful on this FISKARS lopper, your hook-shaped lower blade. This "Hugs" to cut branch and thus enables a secure hold during the cutting process. For the anti-stick coated upper blade is a lightweight, the wood to be cut.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 125.98€ 119.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)