• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1000809 All-purpose scissors Right-handed 230 mm Orange, Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-purpose shears cuts + More

  • With Bottle Opener
  • Detachable blades

Technical specifications

Product type

All-purpose scissors

Length

230 mm

Handle colour

Orange

Black

Factory colour

Multicolour

Content

1 pc(s)

Blade material

Titanium

Stainless steel

Handle material

ABS

Handedness

Right-handed

Stainless

Yes

Weight

184 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1313040 Fiskars 1000809 All-purpose scissors Right-handed 230 mm Orange, Black

Description

Multi-purpose shears for a versatile use in the garden cut-outs for cutting wire and twine power score for cutting thin cords and bottle opener. Detachable blades: upper blade made of titanium can be used as a gauge, the sharp blade tip is suitable for example for drilling holes in cardboard or leather. With protective sleeve including scissors sharper. Recess for cutting of adhesive tape. Comfortable, ergonomic handles scissors cutting devices.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.98*

What kind of Scissors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)