• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1001420 Kids spade Green

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MyFirst Fiskars spade 1001420

  • The Fiskars MyFirstFiskars spade has just the right size for children
  • Designed for actual trenches, all year round – wherever your garden may be
  • The light, yet sturdy aluminum handle is rust-proof and weatherproof
  • The robust, fiber-reinforced plastic head with no sharp edges makes it safer to use than a metal spade
  • Cheerful, bright colors (selected by genuine children!) it's easy to recognize – and hard to lose
  • Extra large hanging holes for easy storage
  • Ideal for children from 3 to 9 years

Technical specifications

Product type

Kids spade

Factory colour

Green

Height

91 cm

Length

910 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473453 Fiskars 1001420 Kids spade Green

Description

Children will love to bubble with the Fiskars MyFirstFiskars spade, a real, high quality tool developed only for them, according to buried treasures. MyFirstFiskars garden tools are designed for small hands and big fantasies because childhood should be filled with slippery beetles, angled earth tunnels and fantastic everyday adventures.

The shovel is designed for actual trench (not only for playing!) And has a strong, light aluminum handle that is rust-proof and weatherproof. The robust, fiber-reinforced plastic head has no sharp edges, while the extra-large hanging hole allows for easy storage. The cheerful, bright color selected by real children also makes it easy to recognize and difficult to lose - no matter where the adventures lead!

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)