• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1062474 Leaf broom, Broom

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

MyFirst Fiskars cleaning kit (2-piece)

  • MyFirst Fiskars cleaning kit
  • For easy sweeping of sidewalks

Technical specifications

Product type

Leaf broom

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757857 Fiskars 1062474 Leaf broom, Broom

Description

The MyFirst children's broom and leaf broom are suitable for Ideal for simple cleaning and gardening around the house.

The children's broom with soft plastic bristles and a working width of 18 cm allows for an efficient convergence of sidewalks, staircases, terraces and garden paths. The MyFirst children's leaf broom is equipped with 11 stable plastic tines and a working width of 19 cm and is suitable for the interlinking of leaves, weeds and grass on paths and lawns. Both tools have a sturdy aluminum handle for easy handling and an orange handle button that ensures a secure grip and supports child-friendly working.

This text is machine translated.

Features

  • Brooms: Length 80 cm
  • Plastic bristles/aluminum handle
  • Leaf broom: With 11 zinc length: 86 cm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)