• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1001616 Spare head 70 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Spare head

Dim

(L x W x H) 70 x 70 x 50 mm

Length

70 mm

Width

70 mm

Height

50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414922 Fiskars 1001616 Spare head 70 mm

Description

If the impact surface of your split hammer becomes flat, there is no reason to worry! This spare attachment from Fiskars is specially suitable for the split hammer model SAFE-T X39 as well as for the rotating split wedge SAFE-T. After some time of use the attachments become worn. So that you don't have to buy a complete new hammer or a new split wedge, the attachment is available as a spare part. Means the cells can be replaced as often as you like.

This Fiskars replacement attachment has a stable impact surface, is made of polymer and surrounded with a metal ring, WAS gives it more robustness. The impact surface absorbs vibrations, which arise when the hammer hits the wood. This damping results in fewer material splints and WAS increases the life of the attachment. The weight of this spare impact area is relatively low at 300 grams. The diameter of the entire strike area is 6.5 centimeters.

This text is machine translated.

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)