• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ochsenkopf 1592041 Wedge 180 mm 160 g

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ochsenkopf 1592041 Wedge 180 mm 160 g

  • Made of high-quality, recycled polyamide plastic
  • Extremely impact-resistant and therefore best suited for use in extreme cold conditions
  • Optimal wedge effect even in frozen wood
  • Safety Instructions:
  • Only suitable for cases, not columns

Technical specifications

  • Material: plastic
  • Suitable for professional use: Yes
Product type

Wedge

Weight

160 g

Dim

(L x W x H) 180 x 65 x 25 mm

Length

180 mm

Width

65 mm

Height

25 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2289517 Ochsenkopf 1592041 Wedge 180 mm 160 g

Description

Made of high-quality, recycled polyamide plastic
Extremely impact-resistant and therefore best suited for use in extreme cold conditions
Optimal wedge effect even in frozen wood
Safety Instructions:
Only suitable for cases, not columns

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.48*

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)