• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1003099 Knife block

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Edge Knife block with 5 Knife

  • Knife block with 5 knives (peeling knife, tomato knife, loaf knife, large cooking knife and Santoku knife)
  • The Block can be mounted on the wall or stored in the drawer or on the worktop
  • The blades feel easily and are non-stick coated
  • Blades made of stainless Japanese steel
  • ABS plastic handle with ergonomic design
  • Sharpening recommended with Fiskars Roll-Sharp™
  • Dishwasher-safe
  • HRC 52

Technical specifications

Product type

Knife block

Factory colour

Black

Length

250 cm

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3348457 Fiskars 1003099 Knife block

Description

The Fiskars Edge Series combines sophisticated functionality, durable quality and innovative design. The Fiskars Edge knife block with 5 knives offers you a perfect set with the most important kitchen knives.

Edge knives have strong, easy to clean blades made of stainless Japanese steel. The ergonomic plastic handles are durable, easy to keep clean and allow the user to keep the knife close to the blade for control.

The Block can be mounted on the wall or stored in the drawer or on the work surface. The knife block contains a peeling knife, a tomato knife with serrated edge, a loaf knife, a large cooking knife and a Santoku knife. The blades are dishwasher safe. Designed in Finland.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 145.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)