• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1023617 Multi-purpose knife Black Blade length 90 mm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

DIY knife

Product type

Multi-purpose knife

Factory colour

Black

Blade length

90 mm

Length

211 mm

Width

40 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757868 Fiskars 1023617 Multi-purpose knife Black Blade length 90 mm

Description

The all-rounder is suitable for easy cutting work outdoors, in the garden or for other outdoor activities and can be used for carving wood as well as for hunting and fishing. The sharp blade made of high-quality steel shows a high cutting force and the exposed, ergonomic grip provides for a safe stop. The holster with integrated StaySharp knife sharpener is portable in various positions, and is suitable for right and left-handed users.

This text is machine translated.

Features

  • High-quality blade with longer life
  • Built-in, easy to use knife sharpener
  • Rotatable lining for right- and left-handed use

What kind of Workshop Knives are you looking for?

More interesting products

(*All information is plus legal VAT)