• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1023618 Multi-purpose knife Black, Orange Blade length 90 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Universal knife including holster with integrated blade sharpener

  • High quality blade for general use
  • Built-in, easy to use knife sharpener
  • Rotatable lining for right- and left-handed use
  • Ergonomic 3-component grip
  • Stainless steel

Technical specifications

Product type

Multi-purpose knife

Factory colour

Black

Orange

Blade length

90 mm

Length

215 mm

Width

40 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757918 Fiskars 1023618 Multi-purpose knife Black, Orange Blade length 90 mm

Description

The Fiskars universal knife with whetstone is a universal knife with a quality blade made from high-quality steel for general use. It is part of a new series of universal knives with integrated grinding stone from Fiskars, which were developed together with the most demanding knife users. The innovative built-in, easy to use knife sharpener is always there and guarantees sharper cuts, without having to interrupt the work.

The handle has an ergonomic soft handle; the unique patented grip pattern is designed to provide the best grip and control exactly where you need it, and a smoother surface where more mobility is required. The innovative lining has a rotating edge for left- or right-handed use.

This text is machine translated.

Features

  • Inclusive of holster with blade sharpener

What kind of Workshop Knives are you looking for?