• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1027039 Rake

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

X-Series™ Computer M, 370 mm Fiskars

  • Durable stainless steel head with 13 tines
  • Steel shaft made from hardened aluminum for low weight
  • Unique handle section for high stability
  • High comfort through soft grip handle design
  • Ergonomic grip allows several hand positions
  • With hanging hole for easy storage

Technical specifications

Product type

Rake

Weight

1040 g

Dim

(L x W x H) 1640 x 370 x 85 mm

Length

1640 mm

Width

370 mm

Height

85 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473438 Fiskars 1027039 Rake

Description

Perfect for preparing flower beds, leveling, joining branches and distributing mulch.

This text is machine translated.

What kind of Garden Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)