• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1057188 Snow shovel 362 mm Aluminium/PVC

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Blade size 362 mm
Product type

Snow shovel

Material

Aluminium/PVC

Working width

362 mm

Factory colour

Black

Length

1200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2531872 Fiskars 1057188 Snow shovel 362 mm Aluminium/PVC

Description

With the adjustable telescopic handle you can adjust the handle length for optimum ergonomics · The patented metal blade holds 3x longer and cuts easily into snow · The lightweight anodized aluminum handle is easy to handle and durable · The long-lasting, reinforced polymer blade is cold-resistant up to -30 ºC The large, angled D-shaped handle with soft grip ·™ is designed for use with winter gloves and holds the wrists in a comfortable position · Structured, non-slip handles offer better control, less hand fatigue and additional insulation against cold

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 101.98*

What kind of Snow Shovels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)