• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1072310 Functional form Pan 240 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Functional shape of frying pan 24 cm

  • The pan body is made from durable, 90% recycled stainless steel
  • Ceramic coating - an easy-to-clean choice for cooking. Excellent non-stick properties
  • 3-layer base for optimum heat-up and even roasting
  • Maximum roasting temperature of 270 ºC
  • The handle is oven-proof up to 150 ºC
  • Suitable for all herdages, including induction

Technical specifications

Product type

Pan

Factory colour

Stainless steel

Black

Dim

(Ø) 240 mm

Type

Functional form

(Ø)

240 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3348446 Fiskars 1072310 Functional form Pan 240 mm

Description

The convenient Fiskars functional form frying pan is Ideal for daily cooking, especially for roasting eggs, vegetables, fish and meat. The 24 cm pan body is made of durable, 90% recycled stainless steel and can be used on all types of cooker, including induction. The pan is equipped with a plastic-free, non-stick Ceratec™ ceramic coating, which is easy to clean and dishwasher-proof. The functional form frying pans have a 3-layer base for optimum heating and even roasting, as well as a handle that remains cool and is therefore easy to grip. The pan has a maximum roasting temperature of 270 ºC and is up to 150 ºC oven-proof for recipes where the pan needs to be pushed into the oven, WAS allows a seamless cooking process. Made in Finland in the ISO 14001 certified Fiskars factory.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)