• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WMF 7116001767 Pan set 2-piece

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

123 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WMF Devil pan-set, 2 pcs.

  • Non-stick sealing
  • TransTherm® all-stove bottom
  • Cromargan®

Technical specifications

  • Ø 20 cm, Ø 28 cm
Product type

Pan set

Factory colour

Stainless steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3082530 WMF 7116001767 Pan set 2-piece

Description

Essential for Soft Roast The two Devil stem pans with 20 and 28 cm diameter of this pan set are Ideal for gentle roasting and cooking of delicate foods such as fine fish fillets and egg dishes, but are also ideal for short-fried and high temperatures. The three-ply non-stick sealing ensures that nothing burns, the energy-saving TransTherm® all-stove bottom for optimum heat distribution and storage on each stove, including induction. Made from just as durable as elegant Cromargan®: Stainless Steel 18/10, the two pans can be easily pushed from the hob into the oven* to perfect pan dishes. Heat-reducing** hollow handles for safe and comfortable handling, as well as wide feed edges for easy, drop-free dispensing of liquids make this 2-piece pan set the perfect companion in any kitchen.
*Please take into account the maximum heat resistance of each component
** Not applicable when used in the oven

This text is machine translated.

Features

  • Oven compatibility: Up to 70 °C.
  • Outer coating: Highly polished stainless steel

Scope of delivery

  • WMF Devil pan set 2-piece
  • User manual.

More interesting products

(*All information is plus legal VAT)