• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1079857 Snow shovel 21.7 cm Steel

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plus Auto shovel, compact snow shovel with T-grip and stainless steel edge, 63 cm

  • Plus car shovel
  • Compact, robust and always there

Technical specifications

Product type

Snow shovel

Material

Steel

Dim

(W x H) 217 mm x 626 mm

Working width

21.7 cm

Weight

530 g

Width

217 mm

Height

626 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757791 Fiskars 1079857 Snow shovel 21.7 cm Steel

Description

The Plus car shovel is a powerful and durable helper in ice and snow. The robust stainless steel edge on the lightweight FiberComp blade easily breaks hard snow and ice. Thanks to its compact size and the light material it can be stowed away comfortably in the car.

The sturdy T-handle and ergonomic handle provide for high comfort, while reflecting elements increase your safety.

This text is machine translated.

What kind of Snow Shovels are you looking for?

More interesting products

(*All information is plus legal VAT)