• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1057177 Snow shovel 360 mm Aluminium, Plastic

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Snow shovel

Material

Aluminium

Plastic

Dim

(L x W x H) 1320 x 360 x 400 mm

Working width

360 mm

Width

360 mm

Height

400 mm

Length

1320 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339353 Fiskars 1057177 Snow shovel 360 mm Aluminium, Plastic

Description

The large, angled D-shaped handle with Softgrip™ is designed for use with winter gloves and keeps the wrists in a comfortable position. The patented metal blade holds 3x longer and easily cuts into frozen snow. The light, anodized aluminum handle is easy to handle and has a long life.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 94.98*

What kind of Snow Shovels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)