• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars Fish filleting fork 193 mm Steel Black, Orange 1057547

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Functional shape fish-filer fork

  • Ideal for the preparation of most types of fish
  • Robust skewer made of stainless Japanese steel
  • Ergonomic grip with Softgrip™ at the fingertips
  • Deep finger protection provides for a comfortable, secure hold
  • Dishwasher-safe
  • Spear length: 68 mm

Technical specifications

  • Length: 193 mm
Product type

Fish filleting fork

Factory colour

Black

Orange

Material

Steel

Length

193 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3348391 Fiskars Fish filleting fork 193 mm Steel Black, Orange 1057547

Description

For cooks who value intelligently designed, easy-care kitchen tools, the Fiskars® Functional Form™ Fish Spike is an indispensable tool for fish preparation. The long-life spit made of Japanese stainless steel offers excellent performance and is Ideal suitable for all kinds of larger fish, because it keeps the fish quiet while preparing and fileing. The ergonomic handle features Softgrip™ at the fingertips and deep finger protection for a comfortable, secure fit in your hand. Like all Functional Form™ knives, the spit is dishwasher-proof for easy daily cleaning and has a slim profile for easy storage. Designed in Finland.

This text is machine translated.