• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars Fiskars PowerGear™ plate shears 1027208

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Fiskars PowerGear™ plate shears

  • For cutting a variety of robust materials
  • Right cut

Technical specifications

Product type

Tin snip

Length

247 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757903 Fiskars Fiskars PowerGear™ plate shears 1027208

Description

PowerGear technology provides up to 40% more power, especially in the demanding phase of editing. The technology helps you use more of your power without affecting the cutting length. Forged, heat-treated steel blades provide stability and durability. An ergonomic, spring-supported grip helps to reduce the fatigue of the hand and has a soft grip handle for more skill and comfort.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)