• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FitBit Charge 6 Fitness tracker S/L Porcelain

EAN:
Part number:
Item no:
1/10
Fast track dispatch on Fri 23 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

FitBit CHARGE 6 AMOLED activity tracker wristband

  • Activity tracker wristband other black
  • Touch screen AMOLED
  • Heart Rate Monitor Active Minutes Calories Inclined Distance Sleep Quality Personal Goals Tracking Exercise
  • Waterproof Location-Position
  • Bluetooth near field communication (NFC)
  • Lithium polymer (LiPo) battery life: 7 day(s)

Technical specifications

  • Rechargeable battery/battery technology: Lithium polymer (LiPo)
Type

Charge 6

Product type

Fitness tracker

Functions

Call & message notification

WhatsApp notification

Heart rate

Time/date

Alarm clock

Sleep time

Sleep pattern analysis

Steps

Stopwatch

Session time

Distance

GPS

Show more
Standby max.

7 d

Factory colour

Porcelain

Case colour

Silver

Enclosure material

Aluminium

Watch strap type

Sports strap

Colour (watch strap)

Porcelain

Size

S/L

Material (glass)

Gorilla Glass

Phone function

No

Rechargeable battery technology

LiPo

Water resistance

50 ATM

Pulse functions

Wrist

Weight

160 g

Charging capacity (min.)

5 W

Charging capacity (max.)

10 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3531604 FitBit Charge 6 Fitness tracker S/L Porcelain

Description

Increase your routine with this excellent fitness tracker! It has an exact heart rate, music control and Google essentials like maps and wallet.

See it on the display
Display your heart rate in real time, when you connect the Charge 6 with your preferred compatible training devices such as treadmills, elliptical trainers, rowing machines, home trainers and more.
Fitness motivation
Choose your mood with music you like and be inspired by over 40 training modes. Keep an eye on your body by recording your heart rate, steps, distance and calories burned.
Advanced health tools
Capture your pulse with up to 60% greater accuracy during strenuous activities such as HIIT, Spinning and rowing.
Cardio-Fitness-Level
Find out your VO2 Max number and see how well your body consumes oxygen when you take your effort.
Sleep value
Find out about the quality of your sleep last night with a personalized sleep score.
SmartTrack
Forgot to start recording? No problem. SmartTrack automatically detects and saves training sessions.
Long battery life
With a tracker that can last for up to 7 days, you can forget your charger on your next long weekend trip.
Stress management score
Get a daily view of how your body reacts to stress - and how your routines can help.
Navigation button
With the side button you find quickly, WAS you need A quick tap is enough to go to your start screen or to display your statistics.

This text is machine translated.

Features

  • See it on the display
  • Fitness motivation
  • Advanced health tools
  • Cardio Fitness Level
  • Sleep value
  • SmartTrack
  • Long battery life
  • Stress management score
  • Navigation button

Scope of delivery

  • Endless wristband (sizes S & L)
  • Charging cable.

System requirements

  • Google account is required.
  • The FitBit-APP is compatible with most of the popular smartphones. To set up and use FitBit devices and services, the FitBit APP must be installed on a compatible device with one of the following operating systems:
  • Apple iOS 16.4 or higher
  • Android 11.0 or higher
  • Range synchronization: Up to 9 m
  • Certain features, such as smartphone notifications, may require Android 11 or later
  • Synchronization requires Bluetooth® LE, an Internet connection, and location permissions on your smartphone.

More interesting products

(*All information is plus legal VAT)