• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fixposition Aux I/O cable MBS-Z-174

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Aux I/O cable

Length

3 m

Manufacturer part #

MBS-Z-174

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089844 Fixposition Aux I/O cable MBS-Z-174

Description

The Aux-I/O cable is a high-quality cable with an open M8 8-pin connector and a length of 3M. It is Ideal suitable for connecting devices in industrial applications. The cable is robust and durable and offers a reliable connection. It is easy to install and can be connected quickly and easily. The fixed position Aux-I/O cable is an excellent choice for all, who need a reliable and long-lasting connection.

This text is machine translated.

Features

  • Open M8 8-pin
  • Length: 3 m

More interesting products

(*All information is plus legal VAT)