• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FLAMRO Brandschutz Systeme Filler paste 01152004 310 ml

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

Product type

Filler paste

Content

310 ml

Type

Fire-proof cement

Documents & Downloads

Datasheet

Datasheet 3818567 FLAMRO Brandschutz Systeme Filler paste 01152004 310 ml

User & Safety Instructions

User & Safety Instructions 3818567 FLAMRO Brandschutz Systeme Filler paste 01152004 310 ml

Security datasheet

Security datasheet 3818567 FLAMRO Brandschutz Systeme Filler paste 01152004 310 ml

Signal word

Attention

GHS / H Statements

  • H 351: Suspected of causing cancer(state type of exposure only if proven that no other exposure type may cause these defects)
  • H 361f: Suspected of lowering fertility

GHS / P Statements

  • P 201: Obtain special instructions before use
  • P 202: Do not handle until you've read and understood all safety instructions
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 308+313: IF EXPOSED TO/CONCERNED: Seek medical advice
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Stuffing spatula for sealing cables, cable bundles and electrical installation pipes in the Sibralit ES system or for ring gap closure in accordance with MLAR for single cables and single tubes

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.