• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Flash Olympus Compatible with=Olympus Guide no. for ISO 100 / 50mm=22

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Battery type: AA (Mignon)
  • Exposure control: TTL
  • Colour: red.
  • Manual setting: Yes
  • Slave function: Yes
Product type

Flash

Compatible with

Olympus

Weight

465 g

Guide no. (ISO 100 / 50mm)

22

Width

69 mm

Height

109 mm

Length

133 mm

Power supply

Rechargeable battery

Battery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2367315 Flash Olympus Compatible with=Olympus Guide no. for ISO 100 / 50mm=22

Description

Olympus UFL-3 underwater flash strong flash for up to 75 meters depth of Olympus UFL-3 is a very compact, powerful underwater flash. It is waterproof up to a water pressure corresponding to 75 meters, with the guide number 22 and approx. 2 seconds charging time. The UFL-3 comes with a matching light diffuser (UFL-DP-4), which is specially designed for use with Olympus digital cameras and compatible underwater housings. Features: -waterproof up to 75 meters depth -guide number 22 -Approx. 2 seconds charging time  

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.