• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flashforge Filament dryer Filament Drying Station 10000739001

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2,415.00 / piece)
€ 2,415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Maximum drying temperature 120 ℃
  • Desiccant capacity 1000 g
  • Minimum humidity value: 5%
  • Internal storage 500 x 375 x 200 mm
  • Storage weight: 120 kg
  • Output: 500 W
  • 4.3" (10,922 cm) touchscreen
Type

Filament dryer

Product type

Filament dryer

Factory colour

Black

Width

840 mm

Height

600 mm

Depth

675 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3203054 Flashforge Filament dryer Filament Drying Station 10000739001

Description

The Flashforge filament drying station is a multi-functional product that integrates the placement of 3D printing devices, the storage and drying of 3D printing filaments, as well as the function of a moving rack.

As accessories for the Flashforge Creator 4, it aims to restore the properties of moist filaments and solve the problem of drying and storage of filaments. Since the size of the station is equal to the size of Creator 4, it can be used as an elevated shelf. It is convenient to move and change the workspace as you like, thanks to the equipment with rollers.

Improve the entire process of 3D printing and control print quality
The filament drying station improves the entire process of 3D printing, ensures the stable use of filaments throughout the workflow, prolongs the normal runtime of your printer to the maximum extent and guarantees print quality.

Intelligent drying technology
The heating temperature can be up to 120 °C, which makes it easier to dry filaments that have absorbed moisture and to restore the properties of the filaments.

Reusable desiccant, economical and environmentally friendly
When the desiccant absorbs moisture and reaches saturation, the system automatically starts regeneration mode and the moisture in the desiccant is discharged by hot air circulation. As such, the desiccant can be reused for 1 year.

Intelligent and automatic drying game
After inserting the filament into the filament drying station, select the filament to be dried according to the instructions on the screen. The system then automatically adjusts the appropriate drying temperature and duration.

Large storage space in drawer form
It has room for 6 rolls, each with 1 kg filament or for 2 rolls, each with 2.5 kg filament.

Why do you need a filament drying station?
Hygroscopicity, the tendency to absorb moisture, is a great enemy of 3D printing. Even a low moisture content has a negative effect on the properties of most carbon fiber filaments, glass fiber filaments and other materials. Printing with wet filaments not only leads to defects in the surface quality, but also destroys the material properties, WAS leads to the fact that the requirements of the final application can no longer be met. The importance of proper storage and drying of materials is obvious.

This text is machine translated.

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)