• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flashforge Hardened nozzle assembly 0.8 mm Suitable for (3D printer): FlashForge Adventurer 5M, FlashForge Adventurer 5M

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Hardened nozzle assembly 0.8 mm for Flashforge Adventurer 5M / 5M Pro

  • Hardened nozzle with 0.8 mm bore
  • Ultra-fast printing
  • Precise print quality
  • FOR TPU, PLA, PETG, PLA-CF, PETC-CF, ABS* and ASA* (*5M Pro only)

Technical specifications

Type

Hardened nozzle assembly 0.8 mm

Product type

3D printer nozzle

Suitable for

FlashForge Adventurer 5M

FlashForge Adventurer 5M Pro

Factory colour

Multicolour

Nozzle Ø

0.8 mm

Width

300 mm

Height

200 mm

Depth

400 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3203041 Flashforge Hardened nozzle assembly 0.8 mm Suitable for (3D printer): FlashForge Adventurer 5M, FlashForge Adventurer 5M

Description

The hardened 0.8 mm nozzle assembly is a useful upgrade for the Flashforge Adventure 5M and the Adventurer 5M Pro.

This hardened nozzle ensures ultra-fast, reliable and precise filament extrusion during the 3D printing process.

With a hole of 0.8 mm, Ideal is suitable for various materials, including abrasive materials, such as PLA-CF.

This text is machine translated.

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)