• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flashforge Hardened Steel nozzle 0.4mm Suitable for (3D printer): FlashForge Guider 3, FlashForge Guider 3 Plus C4 / C3P

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hardened steel nozzle for Flashforge Creator 3P/4 and Guider 3/3+ 0.4 mm

  • Hardened nozzle with 0.4 mm bore
  • Ultra-fast printing
  • High-precision print quality

Technical specifications

Type

Hardened Steel nozzle 0.4mm

Product type

3D printer nozzle

Suitable for

FlashForge Guider 3

FlashForge Guider 3 Plus

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3203103 Flashforge Hardened Steel nozzle 0.4mm Suitable for (3D printer): FlashForge Guider 3, FlashForge Guider 3 Plus C4 / C3P

Description

The hardened 0.4 mm nozzle is a useful upgrade for the Flashforge Creator 3P/4 and Guide 3/3.

This hardened nozzle ensures ultra-fast, reliable and high-precision filament extrusion during the 3D printing process.

With a hole of 0.4 mm, Ideal is suitable for various materials, including abrasive materials, such as PLA-CF.

This text is machine translated.

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)