Nozzle assembly 0.6 mm (hot end) for Flashforge Guide 3 Ultra
All-metal hot end with 0.6 mm nozzle
Printing temperature: Up to 350 ℃
Technical specifications
Type
Hot-end with 0.6 mm nozzle
Product type
Hotend
Suitable for
FlashForge Guider 3 Ultra
Factory colour
Multicolour
Nozzle Ø
0.6 mm
Length
400 cm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3203078 Flashforge Hot-end with 0.6 mm nozzle Suitable for (3D printer): FlashForge Guider 3 Ultra Nozzle Assembly 0.6 mm ( (hot
Description
The quick-change hotend without any tools for the Flashforge Guide 3 Ultra facilitates maintenance and replacement.
The structure-optimized design reduces the risk of nozzle clogging and other problems.
The 0.6mm nozzle assembly for the Flashforge guide 3 ultra is a key component, which provides for precise and high-quality printing.
Designed for optimal performance and reliability, this nozzle unit allows precise material extrusion making it Ideal for demanding 3D printing projects.
This text is machine translated.
Description
The quick-change hotend without any tools for the Flashforge Guide 3 Ultra facilitates maintenance and replacement.
The structure-optimized design reduces the risk of nozzle clogging and other problems.
The 0.6mm nozzle assembly for the Flashforge guide 3 ultra is a key component, which provides for precise and high-quality printing.
Designed for optimal performance and reliability, this nozzle unit allows precise material extrusion making it Ideal for demanding 3D printing projects.
This text is machine translated.
What kind of 3D Printer Spares & Accessories are you looking for?