• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flashforge Nozzle assembly 0.25 mm Suitable for (3D printer): FlashForge Adventurer 5M, FlashForge Adventurer 5M Pro 693

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nozzle assembly 0.25 mm for Flashforge Adventurer 5M / 5M Pro

  • Nozzle with 0.25 mm drill hole
  • Fast printing
  • Ultra high-precision print quality
  • For TPU, PLA, PETG, ABS* and ASA* (*5M Pro only)

Technical specifications

Type

Nozzle assembly 0.25 mm

Product type

3D printer nozzle

Suitable for

FlashForge Adventurer 5M

FlashForge Adventurer 5M Pro

Factory colour

Multicolour

Nozzle Ø

0.25 mm

Width

300 mm

Height

200 mm

Depth

400 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3203042 Flashforge Nozzle assembly 0.25 mm Suitable for (3D printer): FlashForge Adventurer 5M, FlashForge Adventurer 5M Pro 693

Description

The 0.25 mm nozzle assembly is a useful upgrade for the Flashforge Adventure 5M and the Adventure 5M Pro.

This nozzle ensures fast, reliable and ultra-precise filament extrusion during the 3D printing process.

With a bore of 0.25 mm it is suitable for Ideal for ultra-high precision 3D models.

This text is machine translated.

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)