• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flashforge Touch-screen Suitable for (3D printer): FlashForge Adventurer 5M Pro 6937120305835 20004109001

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Type

Touch-screen

Product type

Touchscreen

Suitable for

FlashForge Adventurer 5M Pro

Factory colour

Multicolour

Width

150 mm

Height

100 mm

Depth

200 mm

Length

200 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3203046 Flashforge Touch-screen Suitable for (3D printer): FlashForge Adventurer 5M Pro 6937120305835 20004109001

Description

Spare touch display for the Flashforge Adventure 5M Pro

With this touch-screen you can control your Flashforge printer intuitively and easily adjust the settings. The clear and user-friendly design makes using the printer easy and efficient. The touch screen display is easy to install .

This text is machine translated.

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)