• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flat band conductor, copper braiding, single wire Cu ETP UNI 5649-71, similar to DIN 72333 346110.0010 Lütze Content: 10

Product type
Flat
Length
300 mm
Manufacturer part #
346110.0010
Content
10 pc(s)
Sold per metre
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 23.33)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
Only available for business customers
14-day return policy included

Technical specifications

  • 120 A load capacity
  • Stranded conductor: 0.15 mm²
  • Operating temperature range +5 °C to 105 °C.
  • Weighs 0.16 kg/m.
Product type

Flat

Length

300 mm

Manufacturer part #

346110.0010

Content

10 pc(s)

Sold per metre

No

Cross section

16 mm²

Cross section (each core)

16 mm²

Type

EMVMB 16/300/8, 1 VPE=10

Documents & Downloads

Datasheet

Datasheet 3124495 Flat band conductor, copper braiding, single wire Cu ETP UNI 5649-71, similar to DIN 72333 346110.0010 Lütze Content: 10

User & Safety Instructions

User & Safety Instructions 3124495 Flat band conductor, copper braiding, single wire Cu ETP UNI 5649-71, similar to DIN 72333 346110.0010 Lütze Content: 10

Description

EMC accessories, flat bands, ribbon strips, copper braid, tin plated, Single wire Cu ETP UNI 5649-71, similar to DIN 72333.

This text is machine translated.

Scope of delivery

  • 10 pieces á 300 mm

More interesting products

(*All information is plus legal VAT)