• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fleischmann 6260081 N Double decker coach 2. Classe, DB AG 2. Class, type Görlitz, type DBpz 753

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

N Double decker coach 2. Classe, DB AG

  • Double-deck coaches flexibly applicable in the entire Federal territory
  • Version with DB AG logo without Regio address
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a seat with a backrest, black and white.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

6260081

Type

Double-decker carriage

Size

N

Power supply system

DC

LoB/LoC

167 mm

Age category

15 years and over

Type

2. Class, type Görlitz, type DBpz 753

Train company

DB AG

Era

VI

Interiors

Interiors built in

w/o interior lighting

Connector

NEM pocket with close coupling shifting link

Design type

Passenger wagon

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775900 Fleischmann 6260081 N Double decker coach 2. Classe, DB AG 2. Class, type Görlitz, type DBpz 753

Description

Double-decker wagon 2. Class, type Görlitz, type DBpz 753, German railways.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)